This DPST-NO electromechanical relay has a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a DC coil voltage of 60VDC and a coil current of 8mA. The coil resistance is 7.5Kohm and the minimum dropout voltage is 9VDC. The relay is rated for a maximum AC switching voltage of 400V and is designed for through hole mounting with a PC pin termination style. It has 6 terminals and an operate time of 7ms. The relay is packaged in a DIP type package and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Relpol SA RM84-2322-35-1060-(51) technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 60V |
| Coil Current | 8mA |
| Coil Resistance | 7.5KOhm |
| Minimum Dropout Voltage | 9VDC |
| Maximum AC Switching Voltage | 400V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-2322-35-1060-(51) to view detailed technical specifications.
No datasheet is available for this part.