This DPDT relay has a contact arrangement of double pole double throw and a contact form of two form C. It operates at a DC coil voltage of 12VDC with a coil current of 33.33mA and a coil resistance of 360 ohms. The minimum dropout voltage is 1.8VDC, and the maximum AC switching voltage is 400V. It can handle a maximum switching current of 15A and is mounted through a hole. The package type is DIP, and it has 8 terminals. The operate time is 7ms, and the operating temperature range is -40 to 85 degrees Celsius.
Relpol SA RM84-3012-25-1012-(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 33.33mA |
| Coil Resistance | 360Ohm |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3012-25-1012-(51) to view detailed technical specifications.
No datasheet is available for this part.