The RM84-3012-25-5024-01 is an 8-position double pole double throw electromechanical relay with a DIP package and through hole mounting. It has a contact arrangement of DPDT and a contact form of 2 Form C. The relay operates at a minimum of -40°C and a maximum of 70°C. The coil is rated for 24V AC and has a resistance of 400 ohms. The relay can switch a maximum of 15A and has a dropout voltage of 3.6VAC.
Relpol SA RM84-3012-25-5024-01 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 24V |
| Coil Resistance | 400Ohm |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3012-25-5024-01 to view detailed technical specifications.
No datasheet is available for this part.