The RM84-3012-25-5220-51 relay is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It has an AC coil voltage of 220V and a coil resistance of 35.5Kohm. The relay operates at a minimum dropout voltage of 33VAC and a maximum AC switching voltage of 400V. It can handle a maximum switching current of 15A. The relay is mounted through a hole and has a termination style of PC Pin with 8 terminals. It has an operate time of 7ms and is packaged in a DIP type. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
Relpol SA RM84-3012-25-5220-(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 220V |
| Coil Resistance | 35.5KOhm |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3012-25-5220-(51) to view detailed technical specifications.
No datasheet is available for this part.