The RM84-3012-25-5240-01(51) relay from Relpol SA is an 8-position double-pole double-throw electromechanical relay with a contact arrangement of DPDT. It has a coil voltage of 240V and a coil resistance of 42.5Kohm. The relay operates at temperatures between -40 and 70 degrees Celsius. It is available in a DIP package and is designed for through-hole mounting.
Relpol SA RM84-3012-25-5240-01(51) technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 240V |
| Coil Resistance | 42.5KOhm |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3012-25-5240-01(51) to view detailed technical specifications.
No datasheet is available for this part.