This DPDT electromechanical relay features a 12V coil voltage and can switch up to 400V at 15A. The relay is mounted through a hole and has a DIP package type. The operating temperature range is from -40 to 70 degrees Celsius.
Relpol SA RM84-3012-35-5012-01 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 12V |
| Minimum Dropout Voltage | 1.8VAC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3012-35-5012-01 to view detailed technical specifications.
No datasheet is available for this part.