This DPST-NO relay features a contact arrangement of DPST-NO with a contact form of 2 Form A. The DC coil voltage is 12V and the coil current is 33.33mA with a coil resistance of 360 ohms. The minimum dropout voltage is 1.8VDC and the maximum AC switching voltage is 400V with a maximum switching current of 15A. The relay is mounted through a hole and has a termination style of PC Pin with 6 terminals. The operate time is 7ms and the package type is DIP. The relay operates between -40°C and 85°C.
Relpol SA RM84-3022-25-1012-(51) technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 33.33mA |
| Coil Resistance | 360Ohm |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3022-25-1012-(51) to view detailed technical specifications.
No datasheet is available for this part.