This DPST-NO relay features a contact arrangement of DPST-NO, with a contact form of 2 Form A. It operates at a DC coil voltage of 18VDC and a coil current of 25.35mA, with a coil resistance of 710 ohms. The relay has a minimum dropout voltage of 2.7VDC and can switch up to 400V AC and 15A. It is mounted through a hole and has a termination style of PC Pin, with 6 terminals. The relay operates between -20 and 70 degrees Celsius.
Relpol SA RM84-3022-25-1018-01 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 18V |
| Coil Current | 25.35mA |
| Coil Resistance | 710Ohm |
| Minimum Dropout Voltage | 2.7VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3022-25-1018-01 to view detailed technical specifications.
No datasheet is available for this part.