The RM84-3022-25-5048-01 relay features a DPST-NO contact arrangement with a 2 Form A contact form. It operates at a minimum of -40°C and a maximum of 70°C. The relay has a coil voltage of 48VAC and a coil resistance of 1.55K. It is designed for through hole mounting and has a termination style of PC Pin with 6 terminals. The relay does not have a coil suppression diode or a push to test button.
Relpol SA RM84-3022-25-5048-01 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 48V |
| Coil Resistance | 1.55KOhm |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3022-25-5048-01 to view detailed technical specifications.
No datasheet is available for this part.