The RM84-3022-25-5120-01 relay from Relpol SA is a DPST-NO electromechanical relay with a contact arrangement of DPST-NO and a contact form of 2 Form A. It has an AC coil voltage of 120V and a coil resistance of 10.2K Ohms. The relay can switch up to 15A at a maximum switching voltage of 400VAC. It is designed for through hole mounting and has a package type of DIP. The relay operates within a temperature range of -40 to 70 degrees Celsius.
Relpol SA RM84-3022-25-5120-01 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 120V |
| Coil Resistance | 10.2KOhm |
| Minimum Dropout Voltage | 18VAC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3022-25-5120-01 to view detailed technical specifications.
No datasheet is available for this part.