The RM84-3022-25-5220-01 relay from Relpol SA is a DPST-NO electromechanical relay with a 6-pin DIP package and through-hole mounting. It operates at a maximum switching voltage of 400VAC and a maximum switching current of 15A. The relay has a minimum dropout voltage of 33VAC and an operate time of 7ms. It is designed to withstand an operating temperature range of -40 to 70°C.
Relpol SA RM84-3022-25-5220-01 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 220V |
| Coil Resistance | 35.5KOhm |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM84-3022-25-5220-01 to view detailed technical specifications.
No datasheet is available for this part.