The RM96-1011-35-1005 is a SPDT electromechanical relay with a 5V DC coil voltage and a maximum switching current of 15A. It can handle a maximum AC switching voltage of 400V and has a coil resistance of 110 ohms. The relay is mounted through a hole and has a termination style of PC pin. It operates within a temperature range of -40°C to 85°C.
Relpol SA RM96-1011-35-1005 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 45.45mA |
| Coil Resistance | 110Ohm |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM96-1011-35-1005 to view detailed technical specifications.
No datasheet is available for this part.