Power Relay 18VDC 15A SPDT(30x10x16.2)mm THT
Relpol SA RM96-1011-35-1018 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 18V |
| Coil Current | 12mA |
| Coil Resistance | 1.5KOhm |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Relpol SA RM96-1011-35-1018 to view detailed technical specifications.
No datasheet is available for this part.