Signal Relay 12VDC 2A SPDT(12.6x7.8x10)mm THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 12.5mA |
| Coil Resistance | 960Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 2A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |