Sign in to ask questions about the Renata 1000-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata 1000-1 technical specifications.
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Color | Blue |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Renata 1000-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
