Renata 175-0 technical specifications.
| Capacity | 235mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Termination | PCB |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 175-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.