
Silver Oxide watch battery, 1.55V output voltage, 130 mAh capacity, and 1A current rating. Features a flat top terminal and a compact size with a 9.53mm diameter and 4.2mm height. This single-cell power source is designed for general use and is lead-free.
Sign in to ask questions about the Renata 301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata 301 technical specifications.
| Capacity | 120mAh |
| Chemistry/Technology | Silver Oxide |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Diameter | 9.53mm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Orientation | Vertical |
| Output Voltage | 1.55V |
| Outside Diameter | 11.6mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Weight | 1.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
