
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.023Ah,
Renata 315 technical specifications.
| Battery Size | 315 |
| Body Diameter | 7.9mm |
| Capacity | 19mAh |
| Package/Case | 315 |
| Chemistry/Technology | Silver Oxide |
| Depth | 1.6mm |
| Diameter | 15.9mm |
| Height | 1.65mm |
| Output Voltage | 1.55V |
| Outside Diameter | 7.9mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Weight | 0.33g |
| Width | 152mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 315 to view detailed technical specifications.
No datasheet is available for this part.