
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.021Ah,
Renata 319 technical specifications.
| Battery Size | 319 |
| Body Diameter | 5.8mm |
| Capacity | 21mAh |
| Chemistry/Technology | Silver Oxide |
| Contact Material | Copper |
| Contact Plating | Silver |
| Diameter | 5.8mm |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Output Voltage | 1.55V |
| Outside Diameter | 5.8mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Voltage | 1.55V |
| Weight | 0.29g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 319 to view detailed technical specifications.
No datasheet is available for this part.