
The Renata 344 battery features a silver oxide chemistry and a 1.55V output voltage. It has a capacity of 105mAh and a diameter of 11.6mm. The battery is 3.6mm high and weighs 1.45g. It is available in a package quantity of 5. The Renata 344 battery is not Reach SVHC compliant.
Sign in to ask questions about the Renata 344 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata 344 technical specifications.
| Battery Size | 344 |
| Body Diameter | 11.6mm |
| Capacity | 105mAh |
| Package/Case | 344 |
| Chemistry/Technology | Silver Oxide |
| Height | 3.6mm |
| Output Voltage | 1.55V |
| Outside Diameter | 11.6mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Weight | 1.45g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 344 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.