
This silver oxide battery has a capacity of 190mAh and an output voltage of 1.55V. It measures 11.6mm in diameter and 5.4mm in height. The battery is made of brass and is lead free. It is available in a yellow color.
Renata 357 technical specifications.
| Battery Size | 357 |
| Body Diameter | 11.6mm |
| Capacity | 190mAh |
| Chemistry/Technology | Silver Oxide |
| Color | Yellow |
| Diameter | 11.6mm |
| Gender | Male |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Brass |
| Output Voltage | 1.55V |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | No |
| Weight | 2.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 357 to view detailed technical specifications.
No datasheet is available for this part.