Coin Cell Battery 1.55V 7.9 x 2.1mm 24mAh
Renata 361 technical specifications.
| Battery Size | 361 |
| Capacity | 24mAh |
| Chemistry/Technology | Silver Oxide |
| Color | Black, Yellow |
| Diameter | 7.9mm |
| Height | 2.1mm |
| Output Voltage | 1.55V |
| RoHS | Not Compliant |
No datasheet is available for this part.