
The Renata 362 silver oxide battery has a capacity of 24mAh and an output voltage of 1.55V. It measures 7.9mm in diameter and 2.1mm in height, weighing 0.4g. The battery is available in packs of five and is not Reach SVHC compliant.
Sign in to ask questions about the Renata 362 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata 362 technical specifications.
| Battery Size | 362 |
| Body Diameter | 7.9mm |
| Capacity | 24mAh |
| Chemistry/Technology | Silver Oxide |
| Color | Black, Red |
| Height | 2.1mm |
| Output Voltage | 1.55V |
| Outside Diameter | 7.9mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Weight | 0.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 362 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
