Sign in to ask questions about the Renata 379 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata 379 technical specifications.
| Battery Size | 379 |
| Capacity | 16mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Output Voltage | 1.55V |
| Outside Diameter | 5.8mm |
| Reach SVHC Compliant | No |
| Weight | 0.23g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 379 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.