
The Renata 384 battery is a silver oxide battery with a capacity of 45mAh and an output voltage of 1.55V. It has a diameter of 7.9mm and a height of 3.6mm. The battery is lead free and has a weight of 0.65g. It is available in a package quantity of 5. The battery is not Reach SVHC compliant.
Sign in to ask questions about the Renata 384 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata 384 technical specifications.
| Battery Size | 384 |
| Body Diameter | 7.9mm |
| Capacity | 45mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 7.9mm |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Output Voltage | 1.55V |
| Outside Diameter | 7.9mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Voltage | 1.55V |
| Weight | 0.65g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 384 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.