
Single cell watch battery, silver oxide chemistry, delivering 1.55V output voltage and 32mAh capacity. Features a 7.9mm outside diameter and 2.66mm height, with a pressure contact design. Weighing 0.5g, this general-purpose battery is suitable for watch applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renata 396 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Size | 396 |
| Capacity | 32mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 2.66mm |
| Output Voltage | 1.55V |
| Outside Diameter | 7.9mm |
| Reach SVHC Compliant | No |
| Weight | 0.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 396 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
