
The CR1025FV-LF is a 3V lithium coin cell battery with a capacity of 30mAh and a diameter of 10mm. It has a height of 2.5mm and is available in a package quantity of 100 per tray. The battery is non-rechargeable and features a lead-free termination. It is designed for through-hole mounting in a vertical orientation.
Renata CR1025FV-LF technical specifications.
| Battery Size | 1025 |
| Capacity | 30mAh |
| Chemistry/Technology | Lithium |
| Diameter | 10mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Vertical |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | CR |
| Termination | Through Hole |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Renata CR1025FV-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
