Coin Cell Battery 3V 2-PIN HORZ 25mAh 12.7 x 2.4mm
Renata CR1216FH-LF technical specifications.
| Battery Size | 1216 |
| Capacity | 25mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12.5mm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Rechargeability | Non-Rechargeable |
| Series | CR |
| Termination | Through Hole |
| Voltage Rating | 3V |
| RoHS | Compliant |
No datasheet is available for this part.