Sign in to ask questions about the Renata CR1225SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata CR1225SM technical specifications.
| Battery Size | 1225 |
| Capacity | 48mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2.5mm |
| Output Voltage | 3V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | CR |
| Termination | SMD/SMT |
| Weight | 0.042329oz |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1225SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
