
The CR1616FH-LF is a 1616 lithium battery with a capacity of 50mAh and an output voltage of 3V. It has a diameter of 16mm and a height of 1.6mm, and is packaged in bulk. The battery is lead free and has a through hole termination.
Sign in to ask questions about the Renata CR1616FH-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata CR1616FH-LF technical specifications.
| Battery Size | 1616 |
| Capacity | 50mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CR |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1616FH-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.