Renata CR1616SM technical specifications.
| Battery Size | 1616 |
| Capacity | 50mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Height | 1.6mm |
| Output Voltage | 3V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | CR |
| Termination | SMD/SMT |
| Weight | 0.045856oz |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1616SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.