
3V Lithium Manganese Dioxide primary battery, offering 125mAh capacity. Features a 16mm outside diameter and 3.2mm height, with a lead-free construction. This non-rechargeable cell is Reach SVHC compliant and packaged in trays.
Sign in to ask questions about the Renata CR1632 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata CR1632 technical specifications.
| Capacity | 125mAh |
| Package/Case | 125 |
| Chemistry/Technology | Lithium |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Material | Lithium |
| Outside Diameter | 16mm |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | No |
| Voltage Rating | 3V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Renata CR1632 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
