
The CR2025MFRRV is a lithium battery with a capacity of 170mAh and an output voltage of 3V. It has a diameter of 20mm and a height of 2.5mm, and is designed for through hole mounting. The battery is not RoHS compliant, but is SVHC compliant. It is part of the CR series from Renata.
Checking distributor stock and pricing after the page loads.
Renata CR2025MFRRV technical specifications.
| Battery Size | 2025 |
| Capacity | 170mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 2.5mm |
| Orientation | Vertical |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | CR |
| Termination | Through Hole |
| Weight | 2.5g |
| Width | 21mm |
| RoHS | Not Compliant |
