3V Lithium coin battery with 225mAh capacity and through-hole terminals. This primary battery features a single cell, offering a 10-year maximum service life with a low 1% per year self-discharge rate. Operating across a wide temperature range from -30°C to 70°C, it supports a maximum discharge current of 0.003A and exhibits no memory effect. Weighing 2.8g, this 2-pin battery is ideal for long-term power applications.
Renata CR2032 technical specifications.
| Shape | Coin |
| Voltage | 3V |
| Capacity | 0.225Ah |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Average Service Life | 10Year(Max) |
| Maximum Self Discharge Rate | 1% Per Year |
| Maximum Discharge Current | 0.003A |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Weight | 2.8g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.