
RENATA - CR 2032 MFR FH - KNOPFZELLE, LITHIUM, 2PINS, 3V
Checking distributor stock and pricing after the page loads.
| Battery Size | 2032 |
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Height | 7.8mm |
| Material | Lithium |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Package Quantity | 250 |
| Reach SVHC Compliant | Yes |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | No |
| Voltage Rating | 3V |
| Weight | 2.8g |
| Width | 20.2mm |
| RoHS | Compliant |
