Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renata CR2032MFRFH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata CR2032MFRFH1 technical specifications.
| Battery Size | 2032 |
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Material | Lithium |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2032MFRFH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
