
The Renata CR2032MFRRH is a 3V lithium coin cell battery with a capacity of 235mAh. It has a diameter of 20mm and a height of 3.2mm. The battery is non-rechargeable and has a weight of 2.8g. It is RoHS compliant and available in a package quantity of 250. The CR2032MFRRH is a primary battery suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Battery Size | 2032 |
| Capacity | 235mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Material | Lithium |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Package Quantity | 250 |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 2.8g |
| Width | 20.2mm |
| RoHS | Compliant |
