Primary Battery, Lithium Manganese Dioxide, 2430, 3V, 0.285Ah,
Checking distributor stock and pricing after the page loads.
Renata CR2430.IB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Height | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.