
The CR2430FV-LF is a lithium battery with a capacity of 285mAh and a nominal output voltage of 3V. It has a diameter of 24.5mm and a height of 3mm. The battery is non-rechargeable and has a lead-free termination. It is packaged in a tray and is compliant with Reach SVHC regulations. The CR2430FV-LF is a primary battery with a voltage rating of 3V and a weight of 4.4g.
Sign in to ask questions about the Renata CR2430FV-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata CR2430FV-LF technical specifications.
| Battery Size | 2430 |
| Body Diameter | 24.5mm |
| Capacity | 285mAh |
| Package/Case | 2430 |
| Chemistry/Technology | Lithium |
| Depth | 3.3mm |
| Diameter | 24.5mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Orientation | Vertical |
| Output Voltage | 3V |
| Outside Diameter | 24.5mm |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | No |
| Series | CR |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 4.4g |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2430FV-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
