
Coin Cell Battery 3V 540mAh 3 PIN 24.7X7.35 Horiz
Renata CR2450NRH technical specifications.
| Capacity | 540mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Reach SVHC Compliant | Yes |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.
