
The Renata CR2450NRH-LF is a 3V lithium coin cell battery with a capacity of 540mAh. It has a lead-free construction and a PCB termination. The battery is non-rechargeable and has a height of 11.35mm and an outside diameter of 24.5mm. It weighs 6.2g and is packaged in a tray with 250 units. The battery is suitable for use in a variety of applications, including those requiring a low-voltage power source.
Renata CR2450NRH-LF technical specifications.
| Capacity | 540mAh |
| Chemistry/Technology | Lithium |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Output Voltage | 3V |
| Outside Diameter | 24.5mm |
| Package Quantity | 250 |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Termination | PCB |
| Voltage Rating | 3V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2450NRH-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
