Renata CR2450NRH1-LF technical specifications.
| Capacity | 540mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 250 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2450NRH1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
