
RENATA - CR2450 NRV-LF - CELL, LITHIUM, BUTTON, 3PIN, 3V
Renata CR2450NRV-LF technical specifications.
| Capacity | 540mAh |
| Chemistry/Technology | Lithium |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Output Voltage | 3V |
| Outside Diameter | 24.5mm |
| Package Quantity | 250 |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Rechargeability | Non-Rechargeable |
| Termination | PCB |
| Voltage Rating | 3V |
| Weight | 6.2g |
| Width | 25.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
