
The Renata CR2477N is a lithium primary battery with a capacity of 950mAh and an output voltage of 3V. It has a diameter of 24.5mm and a height of 7.7mm, and is packaged in a tray with 100 units. The battery is lead-free and compliant with Reach SVHC regulations, but not RoHS compliant. It is suitable for surface mount applications.
Renata CR2477N technical specifications.
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Material | Lithium |
| Output Voltage | 3V |
| Outside Diameter | 24.5mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 8.3g |
| RoHS | Compliant |
No datasheet is available for this part.
