
RENATA - CR2477 NRV-LF - Battery, Button Cell, Single Cell, 3 V, 2477, Lithium Manganese Dioxide, 950 mAh, PCB Pins, 24.5 mm
Renata CR2477NRV-LF technical specifications.
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Height | 8mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Output Voltage | 3V |
| Outside Diameter | 24.5mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Rechargeability | Non-Rechargeable |
| Termination | PCB |
| Voltage Rating | 3V |
| Weight | 8.5g |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2477NRV-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
