
The Renata HU2032-LF is a 1-cell lithium battery with a nominal voltage of 1.35V. It features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The battery is available in a through-hole, PCB mount configuration. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Renata HU2032-LF technical specifications.
| Contact Plating | Nickel |
| Height | 5.35mm |
| Lead Free | Lead Free |
| Material | Polymer, Liquid Crystal Polymer |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renata HU2032-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
