Sign in to ask questions about the Renata LR44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata LR44 technical specifications.
| Capacity | 105mAh |
| Chemistry/Technology | Alkaline |
| Height | 5.4mm |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | No |
| Weight | 1.75g |
| RoHS | Compliant |
Download the complete datasheet for Renata LR44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
