
Surface Mount CR1632 Battery Holder Tape and Reel
Renata SMTU1632-LF.TR technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Polymer, Liquid Crystal Polymer |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Package Quantity | 520 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
