Surface Mount CR2430 Battery Holder
Checking distributor stock and pricing after the page loads.
Renata SMTU2430-LF technical specifications.
| Lead Free | Lead Free |
| Material | Polymer, Liquid Crystal Polymer |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 1 |
| Package Quantity | 500 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.