Surface Mount Glass Filled Liquid Crystal Polymer CR2477N Battery Holder
Renata SMTU2477N-LF technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Polymer, Liquid Crystal Polymer |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tray |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Renata SMTU2477N-LF to view detailed technical specifications.
No datasheet is available for this part.